
RDE5C1H822J1M1H03A | |
---|---|
DigiKey Part Number | 490-9052-1-ND - Cut Tape (CT) 490-9052-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H822J1M1H03A |
Description | CAP CER 8200PF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H822J1M1H03A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.124" W (4.50mm x 3.15mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.26000 | $5.26 |
10 | $3.23500 | $32.35 |
50 | $2.45680 | $122.84 |
100 | $2.21700 | $221.70 |
500 | $1.81282 | $906.41 |
1,000 | $1.68785 | $1,687.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.61671 | $3,233.42 |
4,000 | $1.53037 | $6,121.48 |
6,000 | $1.48714 | $8,922.84 |
10,000 | $1.43922 | $14,392.20 |
14,000 | $1.41120 | $19,756.80 |
20,000 | $1.38425 | $27,685.00 |
24,000 | $1.37148 | $32,915.52 |
48,000 | $1.32846 | $63,766.08 |
50,000 | $1.32618 | $66,309.00 |