
RDE5C1H821J0K1H03B | |
|---|---|
DigiKey Part Number | 490-8720-ND |
Manufacturer | |
Manufacturer Product Number | RDE5C1H821J0K1H03B |
Description | CAP CER 820PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H821J0K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C1H821J0M1H03A | Murata Electronics | 1,925 | 490-9050-1-ND | $4.52000 | Direct |
| RDE5C1H821J0P1H03B | Murata Electronics | 998 | 490-8721-ND | $4.44000 | Similar |
| RDE5C1H821J0S1H03A | Murata Electronics | 3,530 | 490-9051-1-ND | $4.52000 | Similar |
| FK28C0G1H821JN000 | TDK | 500 | 445-FK28C0G1H821JN000-ND | $2.55000 | Direct |
| FK28C0G2A821JN000 | TDK | 103 | 445-FK28C0G2A821JN000-ND | $2.55000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.71300 | $27.13 |
| 50 | $2.03560 | $101.78 |
| 100 | $1.82930 | $182.93 |
| 500 | $1.47988 | $739.94 |
| 1,000 | $1.37200 | $1,372.00 |
| 2,500 | $1.25815 | $3,145.38 |
| 5,000 | $1.18954 | $5,947.70 |

