RDE Series, 0 Case
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C1H820J0S1H03A

DigiKey Part Number
490-RDE5C1H820J0S1H03ACT-ND - Cut Tape (CT)
490-RDE5C1H820J0S1H03ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C1H820J0S1H03A
Description
CAP CER 82PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
82 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C1H820J0S1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,988
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.83000$3.83
10$2.83100$28.31
50$2.71680$135.84
100$2.34800$234.80
500$2.23624$1,118.12
1,000$1.79911$1,799.11
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.10532$2,210.64
4,000$1.02858$4,114.32
6,000$0.99610$5,976.60
10,000$0.95606$9,560.60
14,000$0.93199$13,047.86
20,000$0.91883$18,376.60
24,000$0.90924$21,821.76
48,000$0.87694$42,093.12
50,000$0.87522$43,761.00
Manufacturers Standard Package