6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C1H682J1M1H03A

DigiKey Part Number
490-9042-1-ND - Cut Tape (CT)
490-9042-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C1H682J1M1H03A
Description
CAP CER 6800PF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C1H682J1M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.124" W (4.50mm x 3.15mm)
Height - Seated (Max)
0.197" (5.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.10000$5.10
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.60472$3,209.44
Manufacturers Standard Package