Direct
Upgrade
Upgrade
Similar
Similar
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RDE5C1H681J0S1H03A | |
|---|---|
DigiKey Part Number | 490-9041-1-ND - Cut Tape (CT) 490-9041-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H681J0S1H03A |
Description | CAP CER 680PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H681J0S1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.72100 | $27.21 |
| 50 | $2.04380 | $102.19 |
| 100 | $1.83590 | $183.59 |
| 500 | $1.48300 | $741.50 |
| 1,000 | $1.37422 | $1,374.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.24794 | $2,495.88 |
| 4,000 | $1.17637 | $4,705.48 |
| 6,000 | $1.14053 | $6,843.18 |
| 10,000 | $1.10081 | $11,008.10 |
| 14,000 | $1.07759 | $15,086.26 |
| 20,000 | $1.05525 | $21,105.00 |








