
RDE5C1H562J1M1H03A | |
|---|---|
DigiKey Part Number | 490-RDE5C1H562J1M1H03ACT-ND - Cut Tape (CT) 490-RDE5C1H562J1M1H03ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H562J1M1H03A |
Description | CAP CER 5600PF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H562J1M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.124" W (4.50mm x 3.15mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.06000 | $5.06 |
| 10 | $3.14100 | $31.41 |
| 50 | $2.38220 | $119.11 |
| 100 | $2.14890 | $214.89 |
| 500 | $1.77382 | $886.91 |
| 1,000 | $1.63276 | $1,632.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.56321 | $3,126.42 |
| 4,000 | $1.47910 | $5,916.40 |
| 6,000 | $1.42288 | $8,537.28 |
| 10,000 | $1.35284 | $13,528.40 |
| 14,000 | $1.34049 | $18,766.86 |
| 20,000 | $1.33664 | $26,732.80 |
| 24,000 | $1.32429 | $31,782.96 |
| 48,000 | $1.28239 | $61,554.72 |
| 50,000 | $1.28016 | $64,008.00 |

