4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C1H4R0C0S1H03A

DigiKey Part Number
490-RDE5C1H4R0C0S1H03ACT-ND - Cut Tape (CT)
490-RDE5C1H4R0C0S1H03ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C1H4R0C0S1H03A
Description
CAP CER 4PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C1H4R0C0S1H03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±0.25pF
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDE5C1H4R0C0P1H03BMurata Electronics677490-8699-ND$4.36000Direct
RDE5C1H4R0C0M1H03AMurata Electronics2,073490-9028-1-ND$4.44000Similar
FK18C0G1H040CN020TDK269445-8378-ND$2.30000Direct
FK28C0G1H040CN000TDK142445-FK28C0G1H040CN000-ND$2.30000Similar
In-Stock: 1,942
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.44000$4.44
10$2.73800$27.38
50$2.05380$102.69
100$1.84410$184.41
500$1.49056$745.28
1,000$1.38129$1,381.29
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.25448$2,508.96
4,000$1.18264$4,730.56
6,000$1.14667$6,880.02
10,000$1.10679$11,067.90
14,000$1.08347$15,168.58
20,000$1.06105$21,221.00
Manufacturers Standard Package