3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C1H392J0M1H03A

DigiKey Part Number
490-9018-1-ND - Cut Tape (CT)
490-9018-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C1H392J0M1H03A
Description
CAP CER 3900PF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C1H392J0M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,970
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.52000$4.52
10$2.79500$27.95
50$2.09820$104.91
100$1.88520$188.52
500$1.52492$762.46
1,000$1.41377$1,413.77
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.28453$2,569.06
4,000$1.21144$4,845.76
6,000$1.17483$7,048.98
10,000$1.13426$11,342.60
14,000$1.11054$15,547.56
20,000$1.08773$21,754.60
Manufacturers Standard Package