
RDE5C1H270J0K1H03B | |
|---|---|
DigiKey Part Number | 490-8670-ND |
Manufacturer | |
Manufacturer Product Number | RDE5C1H270J0K1H03B |
Description | CAP CER 27PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H270J0K1H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.65600 | $26.56 |
| 50 | $1.99620 | $99.81 |
| 100 | $1.79150 | $179.15 |
| 500 | $1.44798 | $723.99 |
| 1,000 | $1.34183 | $1,341.83 |
| 2,500 | $1.22980 | $3,074.50 |
| 5,000 | $1.16234 | $5,811.70 |

