
RDE5C1H222J0S1H03A | |
|---|---|
DigiKey Part Number | 490-RDE5C1H222J0S1H03ACT-ND - Cut Tape (CT) 490-RDE5C1H222J0S1H03ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H222J0S1H03A |
Description | CAP CER 2200PF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H222J0S1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.71300 | $27.13 |
| 50 | $2.03720 | $101.86 |
| 100 | $1.82850 | $182.85 |
| 500 | $1.47708 | $738.54 |
| 1,000 | $1.36855 | $1,368.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.24272 | $2,485.44 |
| 4,000 | $1.17136 | $4,685.44 |
| 6,000 | $1.13562 | $6,813.72 |
| 10,000 | $1.09603 | $10,960.30 |
| 14,000 | $1.07287 | $15,020.18 |
| 20,000 | $1.05061 | $21,012.20 |

