2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C1H222J0S1H03A

DigiKey Part Number
490-RDE5C1H222J0S1H03ACT-ND - Cut Tape (CT)
490-RDE5C1H222J0S1H03ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C1H222J0S1H03A
Description
CAP CER 2200PF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C1H222J0S1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,439
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.44000$4.44
10$2.71300$27.13
50$2.03720$101.86
100$1.82850$182.85
500$1.47708$738.54
1,000$1.36855$1,368.55
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.24272$2,485.44
4,000$1.17136$4,685.44
6,000$1.13562$6,813.72
10,000$1.09603$10,960.30
14,000$1.07287$15,020.18
20,000$1.05061$21,012.20
Manufacturers Standard Package