
RDE5C1H221J0M1H03A | |
|---|---|
DigiKey Part Number | 490-8994-1-ND - Cut Tape (CT) 490-8994-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H221J0M1H03A |
Description | CAP CER 220PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H221J0M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.76000 | $3.76 |
| 10 | $2.27900 | $22.79 |
| 50 | $1.70240 | $85.12 |
| 100 | $1.47530 | $147.53 |
| 500 | $1.22322 | $611.61 |
| 1,000 | $1.13034 | $1,130.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.07508 | $2,150.16 |
| 4,000 | $1.01100 | $4,044.00 |
| 6,000 | $0.97892 | $5,873.52 |
| 10,000 | $0.94037 | $9,403.70 |
| 14,000 | $0.92052 | $12,887.28 |
| 20,000 | $0.90257 | $18,051.40 |
| 24,000 | $0.89310 | $21,434.40 |
| 48,000 | $0.86118 | $41,336.64 |
| 50,000 | $0.85949 | $42,974.50 |

