
RDE5C1H220J0M1H03A | |
|---|---|
DigiKey Part Number | 490-8992-1-ND - Cut Tape (CT) 490-8992-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H220J0M1H03A |
Description | CAP CER 22PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H220J0M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.73800 | $27.38 |
| 50 | $2.05380 | $102.69 |
| 100 | $1.84410 | $184.41 |
| 500 | $1.49056 | $745.28 |
| 1,000 | $1.38129 | $1,381.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.25448 | $2,508.96 |
| 4,000 | $1.18264 | $4,730.56 |
| 6,000 | $1.14667 | $6,880.02 |
| 10,000 | $1.10679 | $11,067.90 |
| 14,000 | $1.08347 | $15,168.58 |
| 20,000 | $1.06105 | $21,221.00 |

