
RDE5C1H182J0S1H03A | |
---|---|
DigiKey Part Number | 490-8987-1-ND - Cut Tape (CT) 490-8987-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H182J0S1H03A |
Description | CAP CER 1800PF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H182J0S1H03A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.32400 | $23.24 |
50 | $1.73740 | $86.87 |
100 | $1.55600 | $155.60 |
500 | $1.39078 | $695.39 |
1,000 | $1.15529 | $1,155.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.09913 | $2,198.26 |
4,000 | $1.03393 | $4,135.72 |
6,000 | $1.00126 | $6,007.56 |
10,000 | $0.96222 | $9,622.20 |
14,000 | $0.94223 | $13,191.22 |
20,000 | $0.92357 | $18,471.40 |
24,000 | $0.91393 | $21,934.32 |
48,000 | $0.88145 | $42,309.60 |
50,000 | $0.87973 | $43,986.50 |