
RCER72A472K0M1H03A | |
---|---|
DigiKey Part Number | 490-7598-1-ND - Cut Tape (CT) 490-7598-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER72A472K0M1H03A |
Description | CAP CER 4700PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER72A472K0M1H03A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $2.31600 | $23.16 |
50 | $1.72920 | $86.46 |
100 | $1.54780 | $154.78 |
500 | $1.33676 | $668.38 |
1,000 | $1.14905 | $1,149.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.09305 | $2,186.10 |
4,000 | $1.02810 | $4,112.40 |
6,000 | $0.99558 | $5,973.48 |
10,000 | $0.95372 | $9,537.20 |
14,000 | $0.92949 | $13,012.86 |
20,000 | $0.91820 | $18,364.00 |
24,000 | $0.90406 | $21,697.44 |
48,000 | $0.87625 | $42,060.00 |
50,000 | $0.87453 | $43,726.50 |