
RCER72A472K0DBH03A | |
---|---|
DigiKey Part Number | 490-7597-1-ND - Cut Tape (CT) 490-7597-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER72A472K0DBH03A |
Description | CAP CER 4700PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER72A472K0DBH03A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $2.28300 | $22.83 |
50 | $1.70460 | $85.23 |
100 | $1.52640 | $152.64 |
500 | $1.22508 | $612.54 |
1,000 | $1.13205 | $1,132.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.07663 | $2,153.26 |
4,000 | $1.01240 | $4,049.60 |
6,000 | $0.98023 | $5,881.38 |
10,000 | $0.94459 | $9,445.90 |
14,000 | $0.92375 | $12,932.50 |
20,000 | $0.90370 | $18,074.00 |
24,000 | $0.89421 | $21,461.04 |
48,000 | $0.86222 | $41,386.56 |
50,000 | $0.86052 | $43,026.00 |