
RCER72A334K1M1H03A | |
---|---|
DigiKey Part Number | 490-7594-1-ND - Cut Tape (CT) 490-7594-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER72A334K1M1H03A |
Description | CAP CER 0.33UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER72A334K1M1H03A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.32000 | $6.32 |
10 | $3.96600 | $39.66 |
50 | $3.59480 | $179.74 |
100 | $3.29430 | $329.43 |
500 | $2.56150 | $1,280.75 |
1,000 | $2.41264 | $2,412.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.05115 | $4,102.30 |
4,000 | $1.94868 | $7,794.72 |
6,000 | $1.89736 | $11,384.16 |
10,000 | $1.84048 | $18,404.80 |
14,000 | $1.80722 | $25,301.08 |
20,000 | $1.77524 | $35,504.80 |
24,000 | $1.76008 | $42,241.92 |
48,000 | $1.70900 | $82,032.00 |