
RCER72A224K2A2H03B | |
---|---|
DigiKey Part Number | 490-RCER72A224K2A2H03B-ND |
Manufacturer | |
Manufacturer Product Number | RCER72A224K2A2H03B |
Description | CAP CER 0.22UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER72A224K2A2H03B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.124" W (5.50mm x 3.15mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.58000 | $5.58 |
10 | $3.49800 | $34.98 |
50 | $3.31880 | $165.94 |
100 | $3.26310 | $326.31 |
500 | $2.04110 | $1,020.55 |
1,000 | $1.84009 | $1,840.09 |
2,500 | $1.69882 | $4,247.05 |
5,000 | $1.61366 | $8,068.30 |