RCER72A221K0A2H03B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: $3.70000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $1.37490
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $3.70000
Datasheet
RxE_Straight
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCER72A221K0A2H03B

DigiKey Part Number
RCER72A221K0A2H03B-ND
Manufacturer
Manufacturer Product Number
RCER72A221K0A2H03B
Description
CAP CER 220PF 100V X7R RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RCER72A221K0A2H03B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.098" W (3.60mm x 2.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,500$1.14540$2,863.50