
RCER71H473K0DBH03A | |
---|---|
DigiKey Part Number | 490-7551-1-ND - Cut Tape (CT) 490-7551-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER71H473K0DBH03A |
Description | CAP CER 0.047UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71H473K0DBH03A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.12000 | $4.12 |
10 | $2.51100 | $25.11 |
50 | $1.88020 | $94.01 |
100 | $1.68590 | $168.59 |
500 | $1.54926 | $774.63 |
1,000 | $1.25900 | $1,259.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.11239 | $2,224.78 |
4,000 | $1.06866 | $4,274.64 |
6,000 | $1.06389 | $6,383.34 |
10,000 | $1.02437 | $10,243.70 |
14,000 | $1.01270 | $14,177.80 |
20,000 | $1.00960 | $20,192.00 |
24,000 | $1.00208 | $24,049.92 |
48,000 | $0.96743 | $46,436.64 |
50,000 | $0.96559 | $48,279.50 |