RCE_Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCER71H472K0M1H03A

DigiKey Part Number
490-7550-1-ND - Cut Tape (CT)
490-7550-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCER71H472K0M1H03A
Description
CAP CER 4700PF 50V X7R RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RCER71H472K0M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.098" W (3.60mm x 2.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.70000$3.70
10$2.27200$22.72
50$1.69080$84.54
100$1.51300$151.30
500$1.21372$606.86
1,000$1.12120$1,121.20
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.06609$2,132.18
4,000$1.00227$4,009.08
6,000$0.97032$5,821.92
10,000$0.93055$9,305.50
14,000$0.91420$12,798.80
20,000$0.89429$17,885.80
24,000$0.88485$21,236.40
48,000$0.85307$40,947.36
50,000$0.85139$42,569.50
Manufacturers Standard Package