
RCER71H224K1M1H03A | |
---|---|
DigiKey Part Number | 490-7534-1-ND - Cut Tape (CT) 490-7534-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER71H224K1M1H03A |
Description | CAP CER 0.22UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71H224K1M1H03A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.19000 | $5.19 |
10 | $3.19400 | $31.94 |
50 | $2.42020 | $121.01 |
100 | $2.05960 | $205.96 |
500 | $1.78388 | $891.94 |
1,000 | $1.66031 | $1,660.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.48468 | $2,969.36 |
4,000 | $1.40317 | $5,612.68 |
6,000 | $1.35458 | $8,127.48 |
10,000 | $1.30547 | $13,054.70 |
14,000 | $1.28889 | $18,044.46 |
20,000 | $1.26599 | $25,319.80 |
24,000 | $1.25397 | $30,095.28 |
48,000 | $1.21351 | $58,248.48 |
50,000 | $1.21136 | $60,568.00 |