
RCER71H222K0DBH03A | |
---|---|
DigiKey Part Number | 490-RCER71H222K0DBH03ACT-ND - Cut Tape (CT) 490-RCER71H222K0DBH03ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER71H222K0DBH03A |
Description | CAP CER 2200PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71H222K0DBH03A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.70000 | $3.70 |
10 | $2.70800 | $27.08 |
50 | $2.61280 | $130.64 |
100 | $2.27040 | $227.04 |
500 | $2.16304 | $1,081.52 |
1,000 | $1.74485 | $1,744.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.06823 | $2,136.46 |
4,000 | $0.99974 | $3,998.96 |
6,000 | $0.96784 | $5,807.04 |
10,000 | $0.88789 | $8,878.90 |
14,000 | $0.88505 | $12,390.70 |
20,000 | $0.88226 | $17,645.20 |
24,000 | $0.88093 | $21,142.32 |
48,000 | $0.85080 | $40,838.40 |
50,000 | $0.84912 | $42,456.00 |