
RCER71H222K0A2H03B | |
---|---|
DigiKey Part Number | 490-RCER71H222K0A2H03B-ND |
Manufacturer | |
Manufacturer Product Number | RCER71H222K0A2H03B |
Description | CAP CER 2200PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71H222K0A2H03B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.79000 | $3.79 |
10 | $2.30500 | $23.05 |
50 | $1.71880 | $85.94 |
100 | $1.53770 | $153.77 |
500 | $1.23348 | $616.74 |
1,000 | $1.13947 | $1,139.47 |
2,500 | $1.04026 | $2,600.65 |
5,000 | $0.98046 | $4,902.30 |