
RCER71H221K0M1H03A | |
---|---|
DigiKey Part Number | 490-7528-1-ND - Cut Tape (CT) 490-7528-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER71H221K0M1H03A |
Description | CAP CER 220PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71H221K0M1H03A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.25800 | $22.58 |
50 | $1.68320 | $84.16 |
100 | $1.50590 | $150.59 |
500 | $1.34446 | $672.23 |
1,000 | $1.15636 | $1,156.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.06074 | $2,121.48 |
4,000 | $0.99719 | $3,988.76 |
6,000 | $0.96537 | $5,792.22 |
10,000 | $0.92818 | $9,281.80 |
14,000 | $0.90403 | $12,656.42 |
20,000 | $0.88967 | $17,793.40 |
24,000 | $0.87868 | $21,088.32 |
48,000 | $0.84863 | $40,734.24 |
50,000 | $0.84695 | $42,347.50 |