
RCER71H104K0M1H03A | |
---|---|
DigiKey Part Number | 490-7515-1-ND - Cut Tape (CT) 490-7515-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER71H104K0M1H03A |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71H104K0M1H03A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.32400 | $23.24 |
50 | $1.62900 | $81.45 |
100 | $1.30230 | $130.23 |
500 | $1.21194 | $605.97 |
1,000 | $1.12047 | $1,120.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.97153 | $1,943.06 |
4,000 | $0.94593 | $3,783.72 |
6,000 | $0.94161 | $5,649.66 |
10,000 | $0.91967 | $9,196.70 |
14,000 | $0.91251 | $12,775.14 |
20,000 | $0.90966 | $18,193.20 |
24,000 | $0.90406 | $21,697.44 |
48,000 | $0.88145 | $42,309.60 |
50,000 | $0.87973 | $43,986.50 |