
RCE5C3A100J2K1H03B | |
---|---|
DigiKey Part Number | 490-RCE5C3A100J2K1H03B-ND |
Manufacturer | |
Manufacturer Product Number | RCE5C3A100J2K1H03B |
Description | CAP CER 10PF 1KV C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Radial |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.124" W (5.50mm x 3.15mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.16000 | $6.16 |
10 | $3.88400 | $38.84 |
50 | $2.97400 | $148.70 |
100 | $2.69810 | $269.81 |
500 | $2.26624 | $1,133.12 |
1,000 | $2.07508 | $2,075.08 |
2,500 | $1.92088 | $4,802.20 |
5,000 | $1.82790 | $9,139.50 |