RCE5C2A6R0D0M1H03A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: $1.11499
Datasheet

Similar


Murata Electronics
In Stock: 415
Unit Price: $3.86000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $3.78000
Datasheet
RCE_Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCE5C2A6R0D0M1H03A

DigiKey Part Number
490-7487-1-ND - Cut Tape (CT)
490-7487-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCE5C2A6R0D0M1H03A
Description
CAP CER 6PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RCE5C2A6R0D0M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.098" W (3.60mm x 2.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.86000$3.86
10$2.32400$23.24
50$1.73420$86.71
100$1.55270$155.27
500$1.24692$623.46
1,000$1.15258$1,152.58
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.09650$2,193.00
4,000$1.03141$4,125.64
6,000$0.99880$5,992.80
10,000$0.96267$9,626.70
14,000$0.94156$13,181.84
20,000$0.92123$18,424.60
24,000$0.91161$21,878.64
48,000$0.87919$42,201.12
50,000$0.87747$43,873.50
Manufacturers Standard Package