
RCE5C2A6R0D0A2H03B | |
---|---|
DigiKey Part Number | 490-16947-ND |
Manufacturer | |
Manufacturer Product Number | RCE5C2A6R0D0A2H03B |
Description | CAP CER 6PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C2A6R0D0A2H03B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.87000 | $3.87 |
10 | $2.37100 | $23.71 |
50 | $1.76660 | $88.33 |
100 | $1.58220 | $158.22 |
500 | $1.27070 | $635.35 |
1,000 | $1.17446 | $1,174.46 |
2,500 | $1.07296 | $2,682.40 |
5,000 | $1.01183 | $5,059.15 |