
RCE5C2A470J0K1H03B | |
---|---|
DigiKey Part Number | 490-11882-ND |
Manufacturer | |
Manufacturer Product Number | RCE5C2A470J0K1H03B |
Description | CAP CER 47PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C2A470J0K1H03B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $2.45500 | $24.55 |
50 | $1.83260 | $91.63 |
100 | $1.64300 | $164.30 |
500 | $1.33676 | $668.38 |
1,000 | $1.24963 | $1,249.63 |
2,500 | $1.11837 | $2,795.93 |
5,000 | $1.05541 | $5,277.05 |