
RCE5C2A332J1DBH03A | |
|---|---|
DigiKey Part Number | 490-7462-1-ND - Cut Tape (CT) 490-7462-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C2A332J1DBH03A |
Description | CAP CER 3300PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C2A332J1DBH03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $2.96000 | $29.60 |
| 50 | $2.23960 | $111.98 |
| 100 | $2.01670 | $201.67 |
| 500 | $1.64118 | $820.59 |
| 1,000 | $1.52509 | $1,525.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.32753 | $2,655.06 |
| 4,000 | $1.25265 | $5,010.60 |
| 6,000 | $1.21517 | $7,291.02 |
| 10,000 | $1.17360 | $11,736.00 |
| 14,000 | $1.14931 | $16,090.34 |
| 20,000 | $1.12595 | $22,519.00 |
| 24,000 | $1.11488 | $26,757.12 |
| 48,000 | $1.07758 | $51,723.84 |
| 50,000 | $1.07560 | $53,780.00 |

