
RCE5C2A272J1DBH03A | |
|---|---|
DigiKey Part Number | 490-RCE5C2A272J1DBH03ACT-ND - Cut Tape (CT) 490-RCE5C2A272J1DBH03ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C2A272J1DBH03A |
Description | CAP CER 2700PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C2A272J1DBH03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.73800 | $27.38 |
| 50 | $2.10300 | $105.15 |
| 100 | $2.08500 | $208.50 |
| 500 | $1.78752 | $893.76 |
| 1,000 | $1.66452 | $1,664.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.42754 | $2,855.08 |
| 4,000 | $1.23016 | $4,920.64 |
| 6,000 | $1.18642 | $7,118.52 |
| 10,000 | $1.14223 | $11,422.30 |
| 14,000 | $1.13029 | $15,824.06 |
| 20,000 | $1.12595 | $22,519.00 |
| 24,000 | $1.11488 | $26,757.12 |
| 48,000 | $1.07758 | $51,723.84 |
| 50,000 | $1.07560 | $53,780.00 |

