RCE Series 4mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCE5C2A272J1DBH03A

DigiKey Part Number
490-RCE5C2A272J1DBH03ACT-ND - Cut Tape (CT)
490-RCE5C2A272J1DBH03ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCE5C2A272J1DBH03A
Description
CAP CER 2700PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RCE5C2A272J1DBH03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.49000$4.49
10$3.42700$34.27
50$3.29760$164.88
100$2.87830$287.83
500$2.74616$1,373.08
1,000$2.24171$2,241.71
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.38544$2,770.88
4,000$1.27644$5,105.76
6,000$1.24465$7,467.90
10,000$1.19257$11,925.70
14,000$1.16373$16,292.22
20,000$1.14830$22,966.00
24,000$1.13710$27,290.40
48,000$1.09938$52,770.24
50,000$1.09739$54,869.50
Manufacturers Standard Package