RCE_Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCE5C2A270J0M1H03A

DigiKey Part Number
490-7451-1-ND - Cut Tape (CT)
490-7451-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCE5C2A270J0M1H03A
Description
CAP CER 27PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RCE5C2A270J0M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.098" W (3.60mm x 2.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,675
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.94000$3.94
10$2.41400$24.14
50$1.80320$90.16
100$1.48290$148.29
500$1.30030$650.15
1,000$1.20299$1,202.99
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.04920$2,098.40
4,000$1.00595$4,023.80
6,000$0.97578$5,854.68
10,000$0.94520$9,452.00
14,000$0.93374$13,072.36
20,000$0.93083$18,616.60
24,000$0.92098$22,103.52
48,000$0.91618$43,976.64
50,000$0.91591$45,795.50
Manufacturers Standard Package