RCE5C2A270J0DBH03A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Murata Electronics
In Stock: 2,000
Unit Price: $4.02000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $1.24376
Datasheet

Similar


Murata Electronics
In Stock: 3,675
Unit Price: $3.94000
Datasheet
RxE_Straight
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCE5C2A270J0DBH03A

DigiKey Part Number
490-7450-1-ND - Cut Tape (CT)
490-7450-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCE5C2A270J0DBH03A
Description
CAP CER 27PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RCE5C2A270J0DBH03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.098" W (3.60mm x 2.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.94000$3.94
10$2.40600$24.06
50$1.80140$90.07
100$1.61430$161.43
500$1.29882$649.41
1,000$1.20160$1,201.60
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.14404$2,288.08
4,000$1.07687$4,307.48
6,000$1.04324$6,259.44
10,000$1.00598$10,059.80
14,000$0.98419$13,778.66
20,000$0.96324$19,264.80
24,000$0.95331$22,879.44
48,000$0.91986$44,153.28
50,000$0.91809$45,904.50
Manufacturers Standard Package