
RCE5C2A180J0M1H03A | |
---|---|
DigiKey Part Number | 490-7437-1-ND - Cut Tape (CT) 490-7437-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C2A180J0M1H03A |
Description | CAP CER 18PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C2A180J0M1H03A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.41400 | $24.14 |
50 | $1.80320 | $90.16 |
100 | $1.56010 | $156.01 |
500 | $1.30030 | $650.15 |
1,000 | $1.20299 | $1,202.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.13542 | $2,270.84 |
4,000 | $1.07813 | $4,312.52 |
6,000 | $1.04448 | $6,266.88 |
10,000 | $1.00475 | $10,047.50 |
14,000 | $0.98538 | $13,795.32 |
20,000 | $0.96440 | $19,288.00 |
24,000 | $0.95446 | $22,907.04 |
48,000 | $0.92099 | $44,207.52 |
50,000 | $0.91921 | $45,960.50 |