RxE_Straight
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCE5C2A180J0A2H03B

DigiKey Part Number
490-11878-ND
Manufacturer
Manufacturer Product Number
RCE5C2A180J0A2H03B
Description
CAP CER 18PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RCE5C2A180J0A2H03B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.098" W (3.60mm x 2.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.28000$4.28
10$2.48600$24.86
50$1.91800$95.90
100$1.74350$174.35
500$1.41772$708.86
1,000$1.31317$1,313.17
2,500$1.20296$3,007.40
5,000$1.13653$5,682.65
Manufacturers Standard Package