RCE5C2A120J0DBH03A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: $1.29497
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $1.29629
Datasheet

Similar


Murata Electronics
In Stock: 1,761
Unit Price: $4.36000
Datasheet
12 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCE5C2A120J0DBH03A

DigiKey Part Number
490-7424-1-ND - Cut Tape (CT)
490-7424-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCE5C2A120J0DBH03A
Description
CAP CER 12PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RCE5C2A120J0DBH03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.098" W (3.60mm x 2.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.36000$4.36
10$2.66400$26.64
50$2.00440$100.22
100$1.94850$194.85
500$1.60928$804.64
1,000$1.49286$1,492.86
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.38043$2,760.86
4,000$1.11017$4,440.68
6,000$1.07536$6,452.16
10,000$1.04009$10,400.90
14,000$1.03264$14,456.96
20,000$1.02950$20,590.00
24,000$1.02375$24,570.00
48,000$1.01854$48,889.92
Manufacturers Standard Package