Direct
Similar
Similar

RCE5C2A120J0DBH03A | |
|---|---|
DigiKey Part Number | 490-7424-1-ND - Cut Tape (CT) 490-7424-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C2A120J0DBH03A |
Description | CAP CER 12PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C2A120J0DBH03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.66400 | $26.64 |
| 50 | $2.00440 | $100.22 |
| 100 | $1.94850 | $194.85 |
| 500 | $1.60928 | $804.64 |
| 1,000 | $1.49286 | $1,492.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.38043 | $2,760.86 |
| 4,000 | $1.11017 | $4,440.68 |
| 6,000 | $1.07536 | $6,452.16 |
| 10,000 | $1.04009 | $10,400.90 |
| 14,000 | $1.03264 | $14,456.96 |
| 20,000 | $1.02950 | $20,590.00 |
| 24,000 | $1.02375 | $24,570.00 |
| 48,000 | $1.01854 | $48,889.92 |



