
RCE5C2A100J0M1H03A | |
---|---|
DigiKey Part Number | 490-7419-1-ND - Cut Tape (CT) 490-7419-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C2A100J0M1H03A |
Description | CAP CER 10PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C2A100J0M1H03A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.32400 | $23.24 |
50 | $1.73420 | $86.71 |
100 | $1.50010 | $150.01 |
500 | $1.24692 | $623.46 |
1,000 | $1.16416 | $1,164.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.11243 | $2,224.86 |
4,000 | $1.03141 | $4,125.64 |
6,000 | $0.99880 | $5,992.80 |
10,000 | $0.96221 | $9,622.10 |
14,000 | $0.94156 | $13,181.84 |
20,000 | $0.92123 | $18,424.60 |
24,000 | $0.91161 | $21,878.64 |
48,000 | $0.87919 | $42,201.12 |
50,000 | $0.87747 | $43,873.50 |