RCE5C2A100J0K1H03B is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Murata Electronics
In Stock: 545
Unit Price: $3.86000
Datasheet

Similar


Murata Electronics
In Stock: 471
Unit Price: $3.86000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $3.86000
Datasheet
RCE_Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCE5C2A100J0K1H03B

DigiKey Part Number
490-12862-ND
Manufacturer
Manufacturer Product Number
RCE5C2A100J0K1H03B
Description
CAP CER 10PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RCE5C2A100J0K1H03B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.098" W (3.60mm x 2.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.86000$3.86
10$2.36500$23.65
50$1.76380$88.19
100$1.57980$157.98
500$1.26892$634.46
1,000$1.17286$1,172.86
2,500$1.07154$2,678.85
5,000$1.01049$5,052.45
Manufacturers Standard Package