
RCE5C1H8R0D0DBH03A | |
---|---|
DigiKey Part Number | 490-7414-1-ND - Cut Tape (CT) 490-7414-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C1H8R0D0DBH03A |
Description | CAP CER 8PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H8R0D0DBH03A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $2.43000 | $24.30 |
50 | $1.82120 | $91.06 |
100 | $1.52560 | $152.56 |
500 | $1.31474 | $657.37 |
1,000 | $1.21654 | $1,216.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.09679 | $2,193.58 |
4,000 | $0.99737 | $3,989.48 |
6,000 | $0.96297 | $5,777.82 |
10,000 | $0.92818 | $9,281.80 |
14,000 | $0.91251 | $12,775.14 |
20,000 | $0.90838 | $18,167.60 |
24,000 | $0.89560 | $21,494.40 |
48,000 | $0.86675 | $41,604.00 |
50,000 | $0.86504 | $43,252.00 |