
RCE5C1H4R0C0M1H03A | |
---|---|
DigiKey Part Number | 490-7389-1-ND - Cut Tape (CT) 490-7389-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C1H4R0C0M1H03A |
Description | CAP CER 4PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H4R0C0M1H03A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.36500 | $23.65 |
50 | $1.76380 | $88.19 |
100 | $1.57980 | $157.98 |
500 | $1.27008 | $635.04 |
1,000 | $1.17442 | $1,174.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.11764 | $2,235.28 |
4,000 | $1.05163 | $4,206.52 |
6,000 | $1.01858 | $6,111.48 |
10,000 | $0.98194 | $9,819.40 |
14,000 | $0.96052 | $13,447.28 |
20,000 | $0.93992 | $18,798.40 |
24,000 | $0.93016 | $22,323.84 |
48,000 | $0.89727 | $43,068.96 |
50,000 | $0.89553 | $44,776.50 |