
RCE5C1H4R0C0DBH03A | |
---|---|
DigiKey Part Number | 490-7388-1-ND - Cut Tape (CT) 490-7388-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C1H4R0C0DBH03A |
Description | CAP CER 4PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H4R0C0DBH03A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.35700 | $23.57 |
50 | $1.76040 | $88.02 |
100 | $1.57650 | $157.65 |
500 | $1.41394 | $706.97 |
1,000 | $1.21851 | $1,218.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.13591 | $2,271.82 |
4,000 | $0.95451 | $3,818.04 |
6,000 | $0.91170 | $5,470.20 |
10,000 | $0.86859 | $8,685.90 |
14,000 | $0.86156 | $12,061.84 |
20,000 | $0.85884 | $17,176.80 |
24,000 | $0.85330 | $20,479.20 |
48,000 | $0.84877 | $40,740.96 |
50,000 | $0.84853 | $42,426.50 |