
RCE5C1H472J1M1H03A | |
|---|---|
DigiKey Part Number | 490-7387-1-ND - Cut Tape (CT) 490-7387-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C1H472J1M1H03A |
Description | CAP CER 4700PF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H472J1M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $3.75700 | $37.57 |
| 50 | $2.86600 | $143.30 |
| 100 | $2.59310 | $259.31 |
| 500 | $2.13084 | $1,065.42 |
| 1,000 | $1.98804 | $1,988.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.81712 | $3,634.24 |
| 4,000 | $1.72315 | $6,892.60 |
| 6,000 | $1.67609 | $10,056.54 |
| 10,000 | $1.62394 | $16,239.40 |
| 14,000 | $1.59344 | $22,308.16 |
| 20,000 | $1.56412 | $31,282.40 |

