
RCE5C1H471J0DBH03A | |
---|---|
DigiKey Part Number | 490-RCE5C1H471J0DBH03ACT-ND - Cut Tape (CT) 490-RCE5C1H471J0DBH03ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C1H471J0DBH03A |
Description | CAP CER 470PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H471J0DBH03A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $2.45500 | $24.55 |
50 | $1.83760 | $91.88 |
100 | $1.64790 | $164.79 |
500 | $1.43708 | $718.54 |
1,000 | $1.23411 | $1,234.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.09679 | $2,193.58 |
4,000 | $1.02886 | $4,115.44 |
6,000 | $0.99632 | $5,977.92 |
10,000 | $0.96026 | $9,602.60 |
14,000 | $0.93918 | $13,148.52 |
20,000 | $0.92329 | $18,465.80 |
24,000 | $0.90929 | $21,822.96 |
48,000 | $0.90531 | $43,454.88 |