Direct
Direct
Direct
Upgrade
Upgrade

RCE5C1H390J0DBH03A | |
|---|---|
DigiKey Part Number | 490-7374-1-ND - Cut Tape (CT) 490-7374-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C1H390J0DBH03A |
Description | CAP CER 39PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H390J0DBH03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.63100 | $26.31 |
| 50 | $1.97800 | $98.90 |
| 100 | $1.77670 | $177.67 |
| 500 | $1.43662 | $718.31 |
| 1,000 | $1.33164 | $1,331.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.27018 | $2,540.36 |
| 4,000 | $1.19767 | $4,790.68 |
| 6,000 | $1.16136 | $6,968.16 |
| 10,000 | $1.12113 | $11,211.30 |
| 14,000 | $1.09761 | $15,366.54 |
| 20,000 | $1.07497 | $21,499.40 |
| 24,000 | $1.06426 | $25,542.24 |
| 48,000 | $1.02814 | $49,350.72 |
| 50,000 | $1.02622 | $51,311.00 |



