RCE_Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCE5C1H332J0M1H03A

DigiKey Part Number
490-RCE5C1H332J0M1H03ACT-ND - Cut Tape (CT)
490-RCE5C1H332J0M1H03ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCE5C1H332J0M1H03A
Description
CAP CER 3300PF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RCE5C1H332J0M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.098" W (3.60mm x 2.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.86000$3.86
10$2.34800$23.48
50$1.75560$87.78
100$1.51740$151.74
500$1.26416$632.08
1,000$1.16892$1,168.92
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.11235$2,224.70
4,000$1.04658$4,186.32
6,000$1.01364$6,081.84
10,000$0.97073$9,707.30
14,000$0.95578$13,380.92
20,000$0.93525$18,705.00
24,000$0.92552$22,212.48
48,000$0.89275$42,852.00
50,000$0.89102$44,551.00
Manufacturers Standard Package