RCE Series 4mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCE5C1H223J1DBH03A

DigiKey Part Number
490-7358-1-ND - Cut Tape (CT)
490-7358-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCE5C1H223J1DBH03A
Description
CAP CER 0.022UF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RCE5C1H223J1DBH03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 353
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.99000$5.99
10$3.78500$37.85
50$2.87060$143.53
100$2.43950$243.95
500$2.16114$1,080.57
1,000$2.01876$2,018.76
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.83179$3,663.58
4,000$1.75816$7,032.64
6,000$1.72562$10,353.72
10,000$1.69226$16,922.60
14,000$1.67486$23,448.04
20,000$1.67026$33,405.20
24,000$1.65541$39,729.84
48,000$1.61088$77,322.24
50,000$1.60827$80,413.50
Manufacturers Standard Package