
RCE5C1H223J1DBH03A | |
---|---|
DigiKey Part Number | 490-7358-1-ND - Cut Tape (CT) 490-7358-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C1H223J1DBH03A |
Description | CAP CER 0.022UF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H223J1DBH03A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.99000 | $5.99 |
10 | $3.78500 | $37.85 |
50 | $2.87060 | $143.53 |
100 | $2.43950 | $243.95 |
500 | $2.16114 | $1,080.57 |
1,000 | $2.01876 | $2,018.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.83179 | $3,663.58 |
4,000 | $1.75816 | $7,032.64 |
6,000 | $1.72562 | $10,353.72 |
10,000 | $1.69226 | $16,922.60 |
14,000 | $1.67486 | $23,448.04 |
20,000 | $1.67026 | $33,405.20 |
24,000 | $1.65541 | $39,729.84 |
48,000 | $1.61088 | $77,322.24 |
50,000 | $1.60827 | $80,413.50 |